help desk software
DATA SHEET

EEU-FR1A222LB

Panasonic

Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1A222LB
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo
Search Keywords:
EEUFR1A222LB
IN STOCK: 3,044
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4022
$201.100
1,000
$0.3429
$342.900
2,500
$0.3192
$798.000
5,000
$0.3012
$1,506.000
7,500
$0.2982
$2,236.500
10,000
$0.2933
$2,933.000
15,000
$0.2855
$4,282.500
25,000 +
$0.2793
$6,982.500
Tools/3D Models
Product Guides