EEU-FR1A472L
PanasonicCap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1A472L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
Search Keywords:
EEUFR1A472L
IN STOCK:
900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.788
$78.800
300
$0.648
$194.400
1,000
$0.621
$621.000
2,500
$0.574
$1,435.000
5,000
$0.565
$2,825.000
7,500
$0.557
$4,177.500
10,000
$0.548
$5,480.000
15,000
+
$0.540
$8,100.000
Product Guides