EEU-FR1C471
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1C471
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
16 VDC
The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 470µF and operate on voltage of 16V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
Search Keywords:
EEUFR1C471
IN STOCK:
13,800
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1459
$29.180
1,000
$0.1318
$131.800
2,600
$0.1298
$337.480
5,000
$0.1279
$639.500
7,600
$0.1260
$957.600
25,000
$0.1210
$3,025.000
50,000
$0.1192
$5,960.000
100,000
+
$0.1174
$11,740.000
Product Guides