help desk software
DATA SHEET

EEU-FR1J471B

Panasonic

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1995mA 10000h 105°C Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1J471B
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1995mA 10000h 105°C Ammo
Search Keywords:
EEUFR1J471B
IN STOCK: 2,420
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6763
$33.815
250
$0.5732
$143.300
1,000
$0.5331
$533.100
2,500
$0.5052
$1,263.000
5,000
$0.4924
$2,462.000
7,500
$0.4802
$3,601.500
10,000
$0.4730
$4,730.000
15,000 +
$0.4659
$6,988.500
Tools/3D Models
Product Guides