EEU-FR1V222
PanasonicCap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1V222
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
35 VDC
The PANASONIC part EEU-FR1V222 is a high-quality aluminum electrolytic capacitor designed for various electrical applications. With a capacitance of 2200uF and voltage rating of 35V, it provides reliable and stable performance. The capacitor has a compact size, measuring 16 x 25mm, and features radial leads with a lead spacing of 7.5mm. This makes it easy to install and connect to electronic circuits. Its maximum current rating is 3820mA, ensuring efficient power delivery. Additionally, the component offers a long lifespan of 10000 hours at a maximum temperature of 105°C. Bulk packaging makes it convenient for manufacturers and professionals to use in bulk quantities. Overall, the PANASONIC EEU-FR1V222 capacitor is a dependable and durable component that guarantees optimal electrical performance.
Search Keywords:
EEUFR1V222
Different packaging options available. See Alternatives
IN STOCK:
3,500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.816
$81.600
300
$0.803
$240.900
500
$0.774
$387.000
1,000
$0.748
$748.000
2,500
$0.730
$1,825.000
5,000
$0.702
$3,510.000
7,500
$0.691
$5,182.500
10,000
+
$0.681
$6,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TBU-CA085-100-WH
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltag...
4-103783-0
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X
EEV-TG1H331Q
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive...
73251-0450
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Tray
20817328
Cantilever Extractor Handle With Seperate Identification Plate