EEU-FR1V222B
PanasonicCap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Ammo .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1V222B
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
35 VDC
The PANASONIC part EEU-FR1V222B is a high-quality capacitor designed for various electrical applications. With a capacitance of 2200uF and a voltage rating of 35V, it offers excellent energy storage and discharge capabilities. The capacitor has a 20% tolerance, ensuring precise and reliable performance. Measuring 16mm in diameter and 25mm in length, it has a radial design with a pin spacing of 7.5mm, making it easy to mount on circuit boards. The capacitor features a maximum ripple current of 3820mA and a long lifespan of 10,000 hours at 105°C, guaranteeing durability and stability. Whether used in audio equipment, power supplies, or other electronic devices, this ammo-style aluminum electrolytic capacitor from PANASONIC is a dependable choice.
Search Keywords:
EEUFR1V222B
Different packaging options available. See Alternatives
IN STOCK:
2,214
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$0.808
$202.000
500
$0.772
$386.000
1,000
$0.756
$756.000
2,500
$0.717
$1,792.500
5,000
$0.706
$3,530.000
7,500
$0.696
$5,220.000
10,000
$0.685
$6,850.000
15,000
+
$0.675
$10,125.000