EEU-FR1V471
PanasonicCap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1V471
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
4702179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
10 x 16 mm
Termination Style:
Radial2202
Voltage:
352205VDC
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk
Search Keywords:
EEUFR1V471
IN STOCK:
800
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2577
$51.540
600
$0.2250
$135.000
2,600
$0.2215
$575.900
5,000
$0.2182
$1,091.000
7,600
$0.2146
$1,630.960
25,000
$0.2114
$5,285.000
50,000
+
$0.2082
$10,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IAR3F1100
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IAR3F1200
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IAR3F1300
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IAR5F1600
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive
RA11531100
Rocker Switch - SPDT - 10A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.187...