EEU-FS1K471L
PanasonicCap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 2200mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FS1K471L
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
100
Capacitance Value:
4702179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
12.5 x 30 mm
Termination Style:
Radial2202
Voltage:
802205VDC
Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 2200mA 10000h 105°C Bulk
Search Keywords:
EEUFS1K471L
IN STOCK:
1,400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.866
$86.600
300
$0.748
$224.400
1,000
$0.654
$654.000
2,500
$0.615
$1,537.500
5,000
$0.595
$2,975.000
7,500
$0.586
$4,395.000
10,000
$0.577
$5,770.000
15,000
+
$0.569
$8,535.000
Product Guides