EEU-HD1E332
PanasonicCap Aluminum Lytic 3300uF 25V 20% (12.5 X 25mm) Radial 5mm 1400mA 2000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-HD1E332
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
25 VDC
This PANASONIC EEU-HD1E332 capacitor is a high-quality aluminum electrolytic capacitor designed for automotive applications. With a capacitance of 3300uF and a voltage rating of 25V, it offers reliable performance with a tolerance of 20%. The radial design measures 12.5 x 25mm with a 5mm lead spacing, suitable for easy installation on PCBs. Operating with a maximum current of 1400mA and a long lifespan of 2000 hours at 105°C, this capacitor is ideal for automotive electrical systems requiring efficient energy storage. Purchase in bulk for cost-effective solutions to your electronic projects.
Search Keywords:
EEUHD1E332
IN STOCK:
800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$1.441
$288.200
400
$1.326
$530.400
600
$1.181
$708.600
1,000
$1.059
$1,059.000
2,600
$1.010
$2,626.000
5,000
$0.985
$4,925.000
7,600
$0.975
$7,410.000
10,000
+
$0.965
$9,650.000
DOWNLOADS