EEU-HD1H220
PanasonicCap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 65mA 1000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-HD1H220
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 65mA 1000h 105°C Automotive Bulk
Search Keywords:
EEUHD1H220
IN STOCK:
4,350
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1653
$33.060
1,000
$0.1401
$140.100
2,600
$0.1322
$343.720
5,000
$0.1268
$634.000
10,000
$0.1235
$1,235.000
25,000
$0.1204
$3,010.000
50,000
$0.1160
$5,800.000
100,000
+
$0.1142
$11,420.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-640456-6
16P MTA100 HDR ASSY F/L SQ STR
34148
PG R 22-16 COMM 22-18 MIL 8
23J5R0E
Res Wirewound 5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
ECH-U1C223JX5
Cap Film 0.022uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
EEA-FC1E100
Electrolytic Aluminum Capacitor - 10 µF - 25 V - 20% - 4 X 7mm - Radial - 65mA - 1000h - 1...