help desk software
DATA SHEET

EEU-HD1HR47

Panasonic

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 5mA 1000h 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-HD1HR47
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
0.47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 5mA 1000h 105°C Bulk
Search Keywords:
EEUHD1HR47
  This product is discontinued, but still in stock
IN STOCK: 1,075
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.1810
$36.200
2,600
$0.1362
$354.120
5,000
$0.1291
$645.500
7,600
$0.1247
$947.720
25,000
$0.1185
$2,962.500
50,000
$0.1165
$5,825.000
100,000
$0.1148
$11,480.000
150,000 +
$0.1128
$16,920.000
Tools/3D Models
Product Guides