EEU-HD1V472
PanasonicCap Aluminum Lytic 4700uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1910mA 2000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-HD1V472
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 31.5 mm
Termination Style:
Radial
Voltage:
35 VDC
The PANASONIC part EEU-HD1V472 is a high-quality aluminum electrolytic capacitor designed for automotive applications. With a capacitance of 4700uF and a voltage rating of 35V, this capacitor offers reliable performance and excellent durability. It measures 16mm in diameter and 31.5mm in length, with a radial lead style and 7.5mm lead spacing. The capacitor has a tolerance of 20% and a maximum ripple current of 1910mA, ensuring smooth and stable operation. It is also capable of withstanding high temperatures, with a maximum temperature rating of 105°C. With a long lifespan of 2000 hours and the ability to handle automotive environments, this capacitor is ideal for various electronic circuits and automotive systems. Available in bulk quantities, it provides a cost-effective solution for OEMs and manufacturers.
Search Keywords:
EEUHD1V472
IN STOCK:
400
Ships today, if you order in
On Order:
2,100
can ship 4/4/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$1.635
$163.500
300
$1.529
$458.700
500
$1.514
$757.000
1,000
$1.444
$1,444.000
2,500
$1.405
$3,512.500
5,000
$1.376
$6,880.000
7,500
$1.362
$10,215.000
10,000
+
$1.348
$13,480.000
Product Guides