EEU-TP1V101B
PanasonicCap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 500mA 3000h 135°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-TP1V101B
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 135 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 500mA 3000h 135°C Automotive Ammo
Search Keywords:
EEUTP1V101B
IN STOCK:
0
On Order:
1,500
can ship 3/19/25
Minimum Order:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7964
$39.820
250
$0.6254
$156.350
1,000
$0.5176
$517.600
2,500
$0.4702
$1,175.500
5,000
$0.4537
$2,268.500
7,500
$0.4469
$3,351.750
10,000
$0.4283
$4,283.000
15,000
+
$0.4219
$6,328.500
Product Guides
CUSTOMERS
ALSO BOUGHT
A7BS-S
Switch Access Thumbwheel Switch Stop Pin
SRP1250-6R0M
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 10mOhm DCR T/R
PJ-005A
2.0 x 5.7 mm, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector
EEU-TP1V331B
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.052 Ohm 1100mA 3000h 135°C Autom...
ERJ-3EKF2002V
Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R