EEV-FK1A472M
PanasonicCap Aluminum Lytic 4700uF 10V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEV-FK1A472M
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Reel
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
16 x 16.5 mm
Termination Style:
N/R
Voltage:
10 VDC
The PANASONIC part EEV-FK1A472M is a high-quality, automotive-grade aluminum electrolytic capacitor with a capacitance of 4700uF and a voltage rating of 10V. With a compact size of 16 x 16.5mm, this surface mount device (SMD) capacitor offers reliable performance in various automotive applications. It has a tolerance of 20% and can handle a maximum ripple current of 1800mA. The EEV-FK1A472M is designed to operate at a wide temperature range of 105°C and has a long lifespan of 5000 hours. This capacitor is an ideal choice for automotive electronics, providing excellent stability and reliability even in challenging environments.
Search Keywords:
EEVFK1A472M
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
125
Multiple:
125
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
125
$0.935
$116.875
250
$0.905
$226.250
500
$0.877
$438.500
1,000
$0.779
$779.000
2,500
$0.702
$1,755.000
5,000
$0.683
$3,415.000
7,500
$0.673
$5,047.500
10,000
+
$0.663
$6,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MCP3551-E/SN
ADC - 22 bit - 13.75 SPS - Differential - Serial - Single - 2.7 V - 8-Pin.
PIC32MX795F512L-80I/PT
MCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Fla...
IRM-10-5
AC/DC Power Supply - 1 Output - 5V@2A - 10W - Module
PCSA1-S5-S5-S
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, D...