EEV-FK1E102Q
PanasonicElectrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 12.5 X 13.5mm - Surface mount - 1000 mA - 5000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEV-FK1E102Q
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
25 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 1000µF and operate on voltage of 25V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEVFK1E102Q
IN STOCK:
14,600
Can Ship immediately
On Order:
5,000
can ship 4/4/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4746
$94.920
400
$0.4584
$183.360
1,000
$0.4358
$435.800
2,600
$0.4249
$1,104.740
5,000
$0.4127
$2,063.500
7,600
$0.4065
$3,089.400
10,000
$0.4004
$4,004.000
15,000
+
$0.3944
$5,916.000
Product Guides
Product Changes