EEV-FK1H331Q
PanasonicElectrolytic Aluminum Capacitor - 330 µF - 50 V - 20% - 12.5 X 13.5mm - Surface mount - 750 mA - 5000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEV-FK1H331Q
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
50 VDC
The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 330µF and operate on voltage of 50V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
EEVFK1H331Q
IN STOCK:
15,200
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4478
$89.560
400
$0.4386
$175.440
1,000
$0.4167
$416.700
2,600
$0.4073
$1,058.980
5,000
$0.3902
$1,951.000
7,600
$0.3843
$2,920.680
10,000
$0.3786
$3,786.000
15,000
+
$0.3729
$5,593.500
Product Guides
CUSTOMERS
ALSO BOUGHT
61HA5FX
DIN Audio / Video Connector - 5 Contacts - Plug - Panel Mount - Solder - Tin Plated Contac...
770017-1
02P UMNLII IN-LNE PLUG HSG KIT
3FD-312
Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 6.3-CT-6.3 @ .20A.
39970-0106
Conn Eurostyle Block 6 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
734-238
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...