help desk software
DATA SHEET

EEV-FK1H681M

Panasonic

Cap Aluminum Lytic 680uF 50V 20% (16 X 16.5mm) SMD 1610mA 5000h 105°C Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEV-FK1H681M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Reel
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
16 x 16.5 mm
Termination Style:
N/R
Voltage:
50 VDC
The PANASONIC part EEV-FK1H681M is a high-quality aluminum electrolytic capacitor designed for automotive applications. It has a capacitance of 680uF and a voltage rating of 50V, making it suitable for various electronic circuits. With a compact size of 16mm x 16.5mm, this surface mount device (SMD) can easily be mounted onto circuit boards. This capacitor has a tolerance of 20% and operates at a maximum current of 1610mA. It also boasts an impressive temperature rating of 105°C, ensuring reliable performance even in harsh automotive environments. Furthermore, the EEV-FK1H681M has a long service life of 5000 hours, making it a durable and reliable choice for automotive applications. Whether you're working on automotive electronics or other demanding applications, the PANASONIC EEV-FK1H681M is the ideal choice for its robust construction, excellent performance, and high-quality design.
Search Keywords:
EEVFK1H681M
IN STOCK: 8,750
Can Ship immediately
Minimum Order:
125
Multiple:
125
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$0.741
$92.625
250
$0.724
$181.000
500
$0.696
$348.000
1,000
$0.678
$678.000
2,500
$0.644
$1,610.000
5,000
$0.634
$3,170.000
7,500
$0.625
$4,687.500
10,000 +
$0.615
$6,150.000
Tools/3D Models
Product Guides