EEV-FK1J681M
PanasonicCap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1690mA 5000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEV-FK1J681M
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Reel
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
18 x 16.5 mm
Termination Style:
N/R
Voltage:
63 VDC
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1690mA 5000h 105°C Automotive T/R
Search Keywords:
EEVFK1J681M
IN STOCK:
1,640
Can Ship immediately
Minimum Order:
125
Multiple:
125
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
125
$0.961
$120.125
250
$0.932
$233.000
500
$0.889
$444.500
1,000
$0.842
$842.000
2,500
$0.827
$2,067.500
5,000
$0.797
$3,985.000
7,500
$0.785
$5,887.500
10,000
+
$0.773
$7,730.000
Product Guides