EEV-TG1H331Q
PanasonicCap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEV-TG1H331Q
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Reel
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 125 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
50 VDC
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive T/R
Search Keywords:
EEVTG1H331Q
IN STOCK:
800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.689
$137.800
400
$0.669
$267.600
1,000
$0.641
$641.000
2,600
$0.592
$1,539.200
5,000
$0.583
$2,915.000
7,600
$0.574
$4,362.400
10,000
$0.566
$5,660.000
15,000
+
$0.557
$8,355.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TBU-CA085-100-WH
Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltag...
4-103783-0
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X
EEU-FR1V222
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
73251-0450
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Tray
20817328
Cantilever Extractor Handle With Seperate Identification Plate