help desk software
DATA SHEET

ELC-09D102F

Panasonic

Choke Wirewound 1mH 10% 10KHz Ferrite 280mA 2.1Ohm DCR RDL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ELC-09D102F
RoHS:
Yes
HTS:
8504508000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Inductance:
1000 uH
Type:
Choke
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
2.1(Typ) Ohm
Maximum DC Current:
0.28 A
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
Choke Wirewound 1mH 10% 10KHz Ferrite 280mA 2.1Ohm DCR RDL
Search Keywords:
ELC09D102F
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
500
Available in less than min:
4
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3020
$0.3020
500
$0.2745
$137.2500
1,000
$0.2575
$257.5000
2,500
$0.2461
$615.2500
5,000
$0.2324
$1,162.0000
7,500
$0.2290
$1,717.5000
25,000
$0.2255
$5,637.5000
50,000 +
$0.2221
$11,105.0000
Tools/3D Models
Product Guides