Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ELC-10D470E
RoHS:
Yes
HTS:
8504508000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Inductance:
47 uH
Type:
Choke
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
60(Typ) mOhm
Maximum DC Current:
2.5 A
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
Choke Wirewound 47uH 10% 10KHz Ferrite 2.5A 0.06Ohm DCR RDL
Search Keywords:
ELC10D470E
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
You may purchase in-stock quantity up to 40
Minimum Order:
50
Available in less than min:
40
Quantity
Unit Price
Ext. Price
1
$0.6061
$0.606
50
$0.5510
$27.550
100
$0.5248
$52.480
200
$0.5195
$103.900
250
$0.5143
$128.575
500
$0.3256
$162.800
1,000
$0.3094
$309.400
2,500
+
$0.2939
$734.750
Product Guides