help desk software
DATA SHEET

ELC-18B331L

Panasonic

Choke Wirewound 330uH 10% 10KHz Ferrite 1.9A 130mOhm DCR RDL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ELC-18B331L
RoHS:
Yes
HTS:
8504508000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Inductance:
330 uH
Type:
Choke
Impedance:
N/A
Lead Pitch:
7.5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
0.13(Typ) Ohm
Maximum DC Current:
1.9 A
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
Choke Wirewound 330uH 10% 10KHz Ferrite 1.9A 130mOhm DCR RDL
Search Keywords:
ELC18B331L
  This product is discontinued, but still in stock
IN STOCK: 220
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.970
$39.400
25
$1.950
$48.750
50
$1.859
$92.950
100
$1.239
$123.900
250
$1.177
$294.250
500
$1.118
$559.000
1,000 +
$1.062
$1,062.000
Tools/3D Models
Product Guides