Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ELG-TEA1R5NA
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Inductance:
1.5 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Multi-Layer
Maximum DC Current:
1 A
Maximum DC Resistance:
0.18 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued
Inductor Power Shielded Multi-Layer 1.5uH 30% 1MHz 1A 0.18Ohm DCR 0805 T/R
Search Keywords:
ELGTEA1R5NA
This product is discontinued, but still in stock
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Quantity
Unit Price
Ext. Price
4,000
$0.1161
$464.400
8,000
$0.1136
$908.800
12,000
$0.1113
$1,335.600
28,000
$0.1107
$3,099.600
52,000
$0.1102
$5,730.400
100,000
$0.1096
$10,960.000
152,000
$0.1091
$16,583.200
252,000
+
$0.1085
$27,342.000
Product Guides