help desk software
DATA SHEET

ENW-89820A3KF

Panasonic

Bluetooth Class II 3.3V 1Mbps T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ENW-89820A3KF
RoHS:
Yes
HTS:
8542390001
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Dimension:
14.5 x 8.2 x 3 mm
Life Cycle:
Discontinued
Bluetooth Class II 3.3V 1Mbps T/R
Search Keywords:
ENW89820A3KF
  This product is discontinued, but still in stock
IN STOCK: 500
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.44
$261.000
50
$9.55
$477.500
100
$9.26
$926.000
250
$8.97
$2,242.500
500
$8.89
$4,445.000
1,000
$8.84
$8,840.000
2,500 +
$8.80
$22,000.000
Tools/3D Models
Product Guides