help desk software
DATA SHEET

ERA-2AEB104X

Panasonic

Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-2AEB104X
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.1 %
Case Size:
0402
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-2AEB104X is a high-quality, surface mount resistor that is specifically designed for automotive applications. This thin film resistor has a resistance value of 100K Ohm and offers an exceptional tolerance of 0.1%. With its power rating of 0.063W (1/16W), it is capable of handling various electrical currents efficiently. The resistor is equipped with a ±25ppm/°C temperature coefficient, ensuring stability in different operating conditions. It features SMD (surface mount device) pads that enable easy and secure installation on circuit boards. The ERA-2AEB104X resistor is supplied on tape and reel for convenient handling during automated assembly processes. Trustworthy and reliable, this PANASONIC resistor is an excellent choice for automotive electronics applications.
Search Keywords:
ERA2AEB104X
IN STOCK: 100,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0420
$420.000
30,000
$0.0410
$1,230.000
50,000
$0.0399
$1,995.000
100,000
$0.0393
$3,930.000
150,000
$0.0387
$5,805.000
250,000 +
$0.0381
$9,525.000
Tools/3D Models
Product Guides