ERA-2AEB8662X
PanasonicRes Thin Film 0402 86.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-2AEB8662X
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Resistance Value:
86.6 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.1 %
Case Size:
0402
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0402 86.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA2AEB8662X
IN STOCK:
20,002
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0413
$413.000
30,000
$0.0401
$1,203.000
50,000
$0.0393
$1,965.000
100,000
$0.0389
$3,890.000
150,000
$0.0376
$5,640.000
250,000
+
$0.0372
$9,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IM03DGR
Signal Relay 5VDC 5A DPDT(10x7.5x5.65)mm SMD
TSW-104-07-G-D
Board-To-Board Connector - 2.54 mm - 8 Contacts - Header - Through Hole - 2 Rows.
XM3K-2512-12N
SMT D-Sub Connector | Omron Electronic Components XM3K-2512-12N
UMPS-05-03.5-G-V-S-W-TR
Ultra Micro Power Socket - 5 Position - 1 Row - 0.079" (2.00mm) Pitch - 3.5mm Lead - Pick ...