ERA-2AED103X
PanasonicRes Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-2AED103X
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.5 %
Case Size:
0402
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The Panasonic ERA-2AED103X is a reliable surface mount resistor designed for automotive applications. This thin film resistor has a resistance value of 10K Ohm with a tolerance of 0.5% and a power rating of 0.063W (1/16W). It offers a temperature coefficient of ±25ppm/°C, ensuring stable performance across a wide range of temperatures. With its 0402 package size, the ERA-2AED103X is compact and suitable for space-constrained designs. This resistor is supplied on tape and reel for easy assembly and is ideal for various automotive electronic applications.
Search Keywords:
ERA2AED103X
IN STOCK:
90,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0222
$222.000
30,000
$0.0195
$585.000
50,000
$0.0187
$935.000
100,000
$0.0184
$1,840.000
150,000
$0.0181
$2,715.000
250,000
$0.0179
$4,475.000
500,000
+
$0.0176
$8,800.000
DOWNLOADS