ERA-3AEB103V
PanasonicRes Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB103V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-3AEB103V is a high-quality thin film resistor designed for automotive applications. This resistor has a 10K ohm resistance with a tolerance of 0.1% and a power rating of 0.1W (1/10W). It provides excellent stability with a temperature coefficient of ±25ppm/°C, ensuring accurate and reliable performance in various temperature conditions. This resistor is surface mountable and features 0603 package size with pad terminals, making it suitable for automated assembly processes. It comes in tape and reel packaging for easy handling and is ideal for use in automotive electronic systems requiring precise resistance values.
Search Keywords:
ERA3AEB103V
IN STOCK:
655,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0308
$154.000
10,000
$0.0300
$300.000
25,000
$0.0288
$720.000
50,000
$0.0284
$1,420.000
100,000
$0.0279
$2,790.000
150,000
$0.0275
$4,125.000
250,000
$0.0271
$6,775.000
500,000
+
$0.0267
$13,350.000
CUSTOMERS
ALSO BOUGHT
5-104068-2
10 SYSTEM 50 HDR DRST SHRD
MC12FD910J-F
Mica Multilayer RF Capacitors - SMD - 91pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS
EKXJ401ELL270MJ30S
Cap Aluminum Lytic 27uF 400V 20% (10 X 30mm) Radial 5mm 255mA 12000h 105°C Automotive Bul...
MOX-750231007FE
Res Thick Film 1G Ohm 1% 1W ±100ppm/°C Epoxy AXL
TL3301AF260QG
Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 260gf - SMD Gullwing - Silver Pla...