ERA-3AEB152V
PanasonicRes Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB152V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1.5 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA3AEB152V
IN STOCK:
80,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0287
$143.500
10,000
$0.0279
$279.000
25,000
$0.0274
$685.000
50,000
$0.0266
$1,330.000
100,000
$0.0263
$2,630.000
150,000
$0.0260
$3,900.000
250,000
$0.0258
$6,450.000
500,000
+
$0.0255
$12,750.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
6116173-1
INV MJ.1X1,PNL GRD,SHLD,LED (G/Y)
2036-07-SM-RPLF
Gas Discharge Tube (GDT) - 75VDC - 10kA DC - 10A AC - 2pF -Solder.
ERA-3AEB271V
Res Thin Film 0603 270 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERJ-3EKF2743V
Res Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF16R5X
Res Thick Film 0402 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R