ERA-3AEB1821V
PanasonicRes Thin Film 0603 1.82K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB1821V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Resistance Value:
1.82 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0603 1.82K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA3AEB1821V
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0346
$173.000
10,000
$0.0301
$301.000
25,000
$0.0298
$745.000
50,000
$0.0295
$1,475.000
100,000
$0.0292
$2,920.000
150,000
$0.0289
$4,335.000
250,000
$0.0286
$7,150.000
500,000
+
$0.0283
$14,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
100-964-133
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube
100-964-433
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tube
MLF1608DR68K
Inductor RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 1.25Ohm DCR ...
ERA-3AEB2370V
Res Thin Film 0603 237 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERA-3AEB331V
Res Thin Film 0603 330 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R