ERA-3AEB202V
PanasonicRes Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB202V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
2 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-3AEB202V is a thin film resistor designed in the 0603 package size. It has a resistance value of 2 kiloohms with a high precision of 0.1%, making it suitable for applications requiring accurate resistance values. With a power rating of 0.1W (1/10W), it can withstand moderate levels of power in various automotive electronic systems. Additionally, it offers a temperature coefficient of ±25ppm/°C, ensuring stable performance across a wide range of operating temperatures. The resistor is surface mountable (SMD) and comes in tape and reel (T/R) packaging, making it easy to handle and assemble during production.
Search Keywords:
ERA3AEB202V
IN STOCK:
0
On Order:
115,000
can ship 1/31/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0287
$143.500
10,000
$0.0279
$279.000
25,000
$0.0274
$685.000
50,000
$0.0266
$1,330.000
100,000
$0.0262
$2,620.000
150,000
$0.0258
$3,870.000
250,000
$0.0254
$6,350.000
500,000
+
$0.0250
$12,500.000
Product Guides