ERA-3AEB203V
PanasonicRes Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB203V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
20 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The Panasonic ERA-3AEB203V is a precision thin film resistor designed for automotive applications. This 0603-sized resistor has a resistance of 20K Ohms with a tolerance of 0.1% and a power rating of 0.1W (1/10W). It offers a temperature coefficient of±25ppm/°C, making it suitable for high precision and stable performance in a variety of automotive electronic circuits. This Surface Mount Device (SMD) is supplied on tape and reel for easy pick-and-place assembly.
Search Keywords:
ERA3AEB203V
IN STOCK:
132,500
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0297
$148.500
10,000
$0.0286
$286.000
25,000
$0.0279
$697.500
50,000
$0.0266
$1,330.000
100,000
$0.0262
$2,620.000
150,000
$0.0258
$3,870.000
250,000
$0.0254
$6,350.000
500,000
+
$0.0250
$12,500.000
Product Guides
Product Changes