ERA-3AEB243V
PanasonicRes Thin Film 0603 24K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB243V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
24 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC ERA-3AEB243V is a precision thin film resistor in a compact 0603 package, offering a resistance of 24K Ohm with an impressive tolerance of 0.1% and power rating of 0.1W. Ideal for automotive applications, this surface-mount device ensures high accuracy and stability with a low temperature coefficient of ±25ppm/°C. Supplied in tape and reel packaging for efficient assembly, the ERA-3AEB243V is a reliable choice for demanding automotive electronics designs.
Search Keywords:
ERA3AEB243V
IN STOCK:
60,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0326
$163.000
10,000
$0.0300
$300.000
25,000
$0.0296
$740.000
50,000
$0.0291
$1,455.000
100,000
$0.0287
$2,870.000
150,000
$0.0282
$4,230.000
250,000
$0.0278
$6,950.000
500,000
+
$0.0274
$13,700.000
Product Guides
Product Changes