ERA-3AEB271V
PanasonicRes Thin Film 0603 270 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB271V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
270 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC ERA-3AEB271V is a high-quality, precision resistor designed for automotive applications. Featuring a thin film construction, this resistor offers excellent stability and accuracy. With a resistance of 270 Ohm and a tolerance of 0.1%, it ensures precise and reliable performance. The 0.1W power rating makes it suitable for a wide range of automotive circuitry. The ±25ppm/°C temperature coefficient guarantees minimal drift in resistance across various operating conditions. This resistor is packaged in a 0603 chip SMD format and is supplied on tape and reel for ease of use in automated assembly. Perfect for automotive electronics, the PANASONIC ERA-3AEB271V is a dependable choice for demanding applications.
Search Keywords:
ERA3AEB271V
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0296
$148.000
10,000
$0.0283
$283.000
25,000
$0.0276
$690.000
50,000
$0.0267
$1,335.000
100,000
$0.0264
$2,640.000
150,000
$0.0262
$3,930.000
250,000
$0.0259
$6,475.000
500,000
+
$0.0257
$12,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6116173-1
INV MJ.1X1,PNL GRD,SHLD,LED (G/Y)
2036-07-SM-RPLF
Gas Discharge Tube (GDT) - 75VDC - 10kA DC - 10A AC - 2pF -Solder.
ERA-3AEB152V
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
ERJ-3EKF2743V
Res Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF16R5X
Res Thick Film 0402 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R