ERA-3AEB512V
PanasonicRes Thin Film 0603 5.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB512V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
5.1 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-3AEB512V is a highly reliable and precision electronic component. This is a Res Thin Film 0603 type resistor with a resistance value of 5.1K Ohm and an accuracy of 0.1%. With a power rating of 0.1W (1/10W), it is suitable for a wide range of automotive applications. The resistor's temperature coefficient is ±25ppm/°C, ensuring stable performance under varying temperatures. This SMD pad (surface-mount device) is designed for efficient and secure placement on a circuit board. The ERA-3AEB512V resistor is available in tape and reel packaging.
Search Keywords:
ERA3AEB512V
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0287
$143.500
10,000
$0.0279
$279.000
25,000
$0.0274
$685.000
50,000
$0.0266
$1,330.000
100,000
$0.0262
$2,620.000
150,000
$0.0258
$3,870.000
250,000
$0.0254
$6,350.000
500,000
+
$0.0250
$12,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position
3352T-1-502LF
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Th...
100-964-133
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube
100-964-433
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tube
MLF1608DR68K
Inductor RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 1.25Ohm DCR ...