ERA-3AEB60R4V
PanasonicRes Thin Film 0603 60.4 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB60R4V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
60.4 Ohm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0603 60.4 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA3AEB60R4V
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0334
$167.000
10,000
$0.0329
$329.000
25,000
$0.0316
$790.000
50,000
$0.0304
$1,520.000
100,000
$0.0299
$2,990.000
150,000
$0.0293
$4,395.000
250,000
$0.0288
$7,200.000
500,000
+
$0.0284
$14,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMK325BJ106KN-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 35VDC - X5R - 1210 - Tape&Reel
UMK212B7105KG-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0805 - Tape&Reel
ERA-2AEB153X
Res Thin Film 0402 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
LMK105BBJ475MVLF
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0402 - Tape&Reel