ERA-3AEB8451V
PanasonicRes Thin Film 0603 8.45K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB8451V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
8.45 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0603 8.45K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA3AEB8451V
IN STOCK:
0
On Order:
15,000
can ship 2/19/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0346
$173.000
10,000
$0.0340
$340.000
25,000
$0.0326
$815.000
50,000
$0.0312
$1,560.000
100,000
$0.0308
$3,080.000
150,000
$0.0300
$4,500.000
250,000
$0.0296
$7,400.000
500,000
+
$0.0291
$14,550.000
Product Guides