ERA-3AEB9091V
PanasonicRes Thin Film 0603 9.09K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AEB9091V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
9.09 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0603 9.09K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA3AEB9091V
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0334
$167.000
10,000
$0.0329
$329.000
25,000
$0.0316
$790.000
50,000
$0.0304
$1,520.000
100,000
$0.0299
$2,990.000
150,000
$0.0293
$4,395.000
250,000
$0.0288
$7,200.000
500,000
+
$0.0284
$14,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CRE-10201
Cap 0.1uF 200 Ohm 250VAC 20% 30% 1R/1C
G6B-2214P-US-DC24
Power Relay 24VDC 5A DPST-NO(20x11x11)mm THT
G7T112SDC24
Electromechanical Relay 24VDC 1.15KOhm 1/5A SPDT(33.5x10x39)mm Plug-In I/O Relay
56BW-FIFTY-PKG
Mounting Kit 32mm - For Use With 78 Series Multi-Turn Trimmer Potentiometer.
2177060-4
Shielding Sleeve - Straight - Copper-Nickel-Silicon - 180 Degree - For HVP 800 Series.