ERA-3AED102V
PanasonicRes Thin Film 0603 1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-3AED102V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
1 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.5 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-3AED102V is a surface mount resistor from the ERA series. It is a thin film resistor designed for automotive applications. With a resistance value of 1K Ohm and a tolerance of 0.5%, it provides accurate and reliable performance. The power rating of 0.1W (1/10W) ensures efficient power dissipation. Additionally, it has a temperature coefficient of ±25ppm/°C, allowing stable operation across a wide temperature range. This resistor comes in the popular 0603 package size and is tape and reel packaged for easy handling during assembly.
Search Keywords:
ERA3AED102V
IN STOCK:
50,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0303
$151.500
10,000
$0.0298
$298.000
25,000
$0.0287
$717.500
50,000
$0.0276
$1,380.000
100,000
$0.0272
$2,720.000
150,000
$0.0266
$3,990.000
250,000
$0.0262
$6,550.000
500,000
+
$0.0258
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-148057-5
096 EURO TYP C RECP 13MM ASSY
734-137
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
NC4D-DC5V
Power Relay 5VDC 4A 4PDT(38.1x11.2x27.8)mm Socket
9025770000
Wire Ferrule - Single Wire - 22 AWG - 0.34 mm² - 8 mm - Turquoise.
4430.0545
CBE TA45-ABTWF030C0