ERA-6AEB101V
PanasonicRes Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB101V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
100 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA6AEB101V
IN STOCK:
25,000
Ships today, if you order in
On Order:
25,000
can ship 1/31/25
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0307
$153.500
10,000
$0.0295
$295.000
25,000
$0.0289
$722.500
50,000
$0.0275
$1,375.000
100,000
$0.0270
$2,700.000
150,000
$0.0266
$3,990.000
250,000
$0.0262
$6,550.000
500,000
+
$0.0258
$12,900.000
Product Guides