help desk software
DATA SHEET

ERA-6AEB103V

Panasonic

Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB103V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-6AEB103V is a Res Thin Film component, featuring a resistance rating of 10K Ohm with a high precision of 0.1%. It is designed in the 0805 package size, making it suitable for electronic applications that require compact components. With a power rating of 0.125W (1/8W), this resistor ensures reliable performance and can withstand various operating conditions in automotive applications. Additionally, it has a temperature coefficient of ±25ppm/°C, enhancing its stability over different temperature ranges. This SMD (Surface Mount Device) resistor is compatible with automated assembly processes and can be supplied on tape and reel for efficient placement on circuit boards.
Search Keywords:
ERA6AEB103V
IN STOCK: 177,001
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0322
$161.000
10,000
$0.0302
$302.000
25,000
$0.0298
$745.000
50,000
$0.0288
$1,440.000
100,000
$0.0284
$2,840.000
150,000
$0.0279
$4,185.000
250,000
$0.0275
$6,875.000
500,000 +
$0.0271
$13,550.000
Tools/3D Models
Product Guides