ERA-6AEB133V
PanasonicRes Thin Film 0805 13K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB133V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
13 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0805 13K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA6AEB133V
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0389
$194.500
10,000
$0.0334
$334.000
25,000
$0.0323
$807.500
50,000
$0.0317
$1,585.000
100,000
$0.0314
$3,140.000
150,000
$0.0311
$4,665.000
250,000
$0.0308
$7,700.000
500,000
+
$0.0305
$15,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ERA-6AEB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
ERA-6AEB1073V
Res Thin Film 0805 107K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
ERA-6AEB2103V
Res Thin Film 0805 210K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
ERA-6AEB2803V
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
ERJ-6ENF15R0V
Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R