ERA-6AEB181V
PanasonicRes Thin Film 0805 180 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB181V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
180 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0805 180 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA6AEB181V
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0347
$173.500
10,000
$0.0302
$302.000
25,000
$0.0298
$745.000
50,000
$0.0293
$1,465.000
100,000
$0.0289
$2,890.000
150,000
$0.0284
$4,260.000
250,000
$0.0280
$7,000.000
500,000
+
$0.0276
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DME2W3P3K-F
Polyester Film Capacitor - 3.3uF (+/-) 10% - 250VDC - –55°C to +125°C - RoHS
L717SDE09P
Conn D-Subminiature PIN 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
553-0202-400F
553 Series 3 mm Bi-Level CBI DIN Housing with Guides X,G 2 mA
EEU-FC1H681
Electrolytic Aluminum Capacitor - 680 µF - 50 V - 20% - 16 X 20mm - Radial - 7.5 mm - 1835...
ERA-6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R