ERA-6AEB204V
PanasonicRes Thin Film 0805 200K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB204V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
200 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERA-6AEB204V is a Res Thin Film resistor designed for use in automotive applications. It has a size of 0805 and a resistance value of 200K Ohm. With a tolerance of 0.1% and a power rating of 0.125W(1/8W), this resistor offers high accuracy and reliability. With a temperature coefficient of ±25ppm/°C, it provides stable performance over a wide range of temperatures. It is a surface-mount device (SMD) with pad terminals, making it easy to install on PCBs. The ERA-6AEB204V comes in tape and reel packaging for convenient handling and is suitable for use in automotive electronic systems.
Search Keywords:
ERA6AEB204V
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0388
$194.000
10,000
$0.0325
$325.000
25,000
$0.0320
$800.000
50,000
$0.0315
$1,575.000
100,000
$0.0311
$3,110.000
150,000
$0.0306
$4,590.000
250,000
$0.0301
$7,525.000
500,000
+
$0.0297
$14,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4610X-102-332LF
Thick Film Conformal Coated Network Resistors
PIC18F46K80-I/PT
MCU 8 Bit - Flash - PIC18 Family PIC18F K8x Series Microcontrollers - 64 MHz - 64 KB - 4 K...
MCP23S17T-E/SS
16 Bit I/O Expander - 10MHZ - 5.5V - 28-Pin SSOP - Tape&Reel.
0ZCG0014FF2C
PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 181...