ERA-6AEB4992V
PanasonicRes Thin Film 0805 49.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB4992V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
49.9 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC ERA-6AEB4992V is a precision thin film resistor in an 0805 package size, designed for automotive applications. This resistor has a resistance value of 49.9K Ohms with a tolerance of 0.1% and a power rating of 0.125W (1/8W). It offers a temperature coefficient of ±25ppm/°C and is supplied on tape and reel for automated surface mount assembly. Ideal for high precision and automotive electronics applications.
Search Keywords:
ERA6AEB4992V
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0321
$160.500
10,000
$0.0302
$302.000
25,000
$0.0298
$745.000
50,000
$0.0293
$1,465.000
100,000
$0.0289
$2,890.000
150,000
$0.0284
$4,260.000
250,000
$0.0280
$7,000.000
500,000
+
$0.0276
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
WITA-18L-UVB-M
Standard Cable Tie - Overall Length 150.1 mm (5.910 in) - Overall Width 2.5 mm (0.100 in...
1761608-3
IDC LOW PRO HDR 10P VERT SHT L
1612618-4
Memory Socket - SODIMM Socket - 200 Contacts - Copper Alloy - Gold Plated Contacts.
5-146256-5
Connector Header Through Hole 10 position 0.100" (2.54mm)
3296W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...