ERA-8AEB332V
PanasonicRes Thin Film 1206 3.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-8AEB332V
RoHS:
Yes
HTS:
8533210040
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
3.3 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 1206 3.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA8AEB332V
IN STOCK:
1,573
Can Ship immediately
You may purchase in-stock quantity up to 1,573
Minimum Order:
5000
Available in less than min:
1573
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1289
$0.1289
5,000
$0.1172
$586.0000
10,000
$0.1139
$1,139.0000
25,000
$0.1108
$2,770.0000
50,000
$0.1064
$5,320.0000
100,000
$0.1048
$10,480.0000
150,000
+
$0.1033
$15,495.0000
Product Guides