ERA-8AEB474V
PanasonicRes Thin Film 1206 470K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-8AEB474V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
470 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 1206 470K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA8AEB474V
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1038
$519.000
10,000
$0.1022
$1,022.000
25,000
$0.1007
$2,517.500
50,000
$0.0992
$4,960.000
100,000
$0.0977
$9,770.000
150,000
+
$0.0962
$14,430.000
Product Guides