ERB-RD0R50X
PanasonicFuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RD0R50X
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.5 x 0.39 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Search Keywords:
ERBRD0R50X
IN STOCK:
10,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0974
$974.000
30,000
$0.0943
$2,829.000
50,000
$0.0909
$4,545.000
100,000
$0.0900
$9,000.000
150,000
+
$0.0891
$13,365.000
Product Guides