help desk software
DATA SHEET

ERB-RD0R75X

Panasonic

Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RD0R75X
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.5 x 0.39 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
Search Keywords:
ERBRD0R75X
IN STOCK: 8,000
Can Ship immediately
You may purchase in-stock quantity up to 8,000
Minimum Order:
10000
Available in less than min:
8000
Multiple:
10000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1141
$0.1141
10,000
$0.1037
$1,037.0000
30,000
$0.1010
$3,030.0000
50,000
$0.0973
$4,865.0000
100,000
$0.0959
$9,590.0000
150,000 +
$0.0944
$14,160.0000
Tools/3D Models
Product Guides