ERB-RD1R00X
PanasonicFuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERB-RD1R00X
RoHS:
Yes
HTS:
8536100040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Chip
Fuse Size:
1 x 0.5 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount
The PANASONIC ERB-RD1R00X is a reliable and high-quality Fuse Chip, perfect for various electronic applications. This Fast Acting 1A fuse has a voltage rating of 32V, making it suitable for protecting delicate electronic components. Designed in SMD form with solder pad 0402, it measures 1mm in length, 0.5mm in width, and 0.39mm in thickness. With its UL/cUL certification, you can trust that this fuse meets the highest safety standards. Whether you're building or repairing electronic devices, the PANASONIC ERB-RD1R00X is an excellent choice to safeguard your circuits efficiently.
Search Keywords:
ERBRD1R00X
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.1037
$1,037.000
30,000
$0.1010
$3,030.000
50,000
$0.0973
$4,865.000
100,000
$0.0959
$9,590.000
150,000
+
$0.0944
$14,160.000
Product Guides